
PM1812-4R7J-RC | |
|---|---|
DigiKey Part Number | PM1812-4R7J-RCTR-ND - Tape & Reel (TR) PM1812-4R7J-RCCT-ND - Cut Tape (CT) PM1812-4R7J-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1812-4R7J-RC |
Description | FIXED IND 4.7UH 315MA 1 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Inductor 315 mA 1Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1812-4R7J-RC Models |
Category | Q @ Freq 50 @ 7.96MHz |
Mfr | Frequency - Self Resonant 35MHz |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 7.96 MHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 1Ohm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥42.70000 | ¥427 |
| 100 | ¥35.12000 | ¥3,512 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥30.62200 | ¥15,311 |
| 1,000 | ¥28.87100 | ¥28,871 |
| 1,500 | ¥27.89467 | ¥41,842 |
| 2,500 | ¥26.71280 | ¥66,782 |
| 3,500 | ¥25.96143 | ¥90,865 |
| 5,000 | ¥25.18840 | ¥125,942 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

