15 µH Shielded Drum Core, Wirewound Inductor 5.2 A 28.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM127SH-150M-RC

DigiKey Part Number
118-PM127SH-150M-RCTR-ND - Tape & Reel (TR)
118-PM127SH-150M-RCCT-ND - Cut Tape (CT)
118-PM127SH-150M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM127SH-150M-RC
Description
FIXED IND 15UH 5.2A 28.5 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 5.2 A 28.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM127SH-150M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
28.5mOhm Max
Series
Q @ Freq
26 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
13MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.315" (8.00mm)
Current - Saturation (Isat)
5A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1280-150MBourns Inc.4,994SRR1280-150MCT-ND¥193.00000Similar
DR127-150-REaton - Electronics Division3,816513-1040-1-ND¥141.00000Direct
In-Stock: 84
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥193.00000¥193
10¥174.30000¥1,743
25¥167.52000¥4,188
50¥162.52000¥8,126
100¥157.68000¥15,768
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400¥148.25750¥59,303
800¥143.72375¥114,979
1,200¥141.12333¥169,348
2,000¥137.90150¥275,803
2,800¥135.81357¥380,278
4,000¥133.62850¥534,514
Manufacturers Standard Package
Unit Price without JCT:¥193.00000
Unit Price with JCT:¥212.30000