PM12639S-R67M-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 148
Unit Price: ¥197.00000
Datasheet
670 nH Shielded Drum Core, Wirewound Inductor 28 A 2.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM12639S-R67M-RC

DigiKey Part Number
M8105TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PM12639S-R67M-RC
Description
FIXED IND 670NH 28A 2.5 MOHM SMD
Customer Reference
Detailed Description
670 nH Shielded Drum Core, Wirewound Inductor 28 A 2.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM12639S-R67M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
32A
Shielding
Shielded
DC Resistance (DCR)
2.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
72MHz
Ratings
-
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.547" L x 0.531" W (13.90mm x 13.50mm)
Height - Seated (Max)
0.146" (3.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable