
PM125SH-330M-RC | |
|---|---|
DigiKey Part Number | 118-PM125SH-330M-RCTR-ND - Tape & Reel (TR) 118-PM125SH-330M-RCCT-ND - Cut Tape (CT) 118-PM125SH-330M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM125SH-330M-RC |
Description | FIXED IND 33UH 3A 60 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 3 A 60mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM125SH-330M-RC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 60mOhm Max |
Series | Q @ Freq 27 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 9.97MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 2.8A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥184.00000 | ¥184 |
| 10 | ¥151.20000 | ¥1,512 |
| 25 | ¥139.92000 | ¥3,498 |
| 50 | ¥131.92000 | ¥6,596 |
| 100 | ¥124.36000 | ¥12,436 |
| 250 | ¥115.05200 | ¥28,763 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥108.48600 | ¥54,243 |
| 1,000 | ¥102.29900 | ¥102,299 |
| 1,500 | ¥98.84733 | ¥148,271 |
| 2,500 | ¥94.66880 | ¥236,672 |
| 3,500 | ¥92.01543 | ¥322,054 |
| 5,000 | ¥89.28620 | ¥446,431 |
| Unit Price without JCT: | ¥184.00000 |
|---|---|
| Unit Price with JCT: | ¥202.40000 |

