
PM105SB-271K-RC | |
|---|---|
DigiKey Part Number | M8449TR-ND - Tape & Reel (TR) M8449CT-ND - Cut Tape (CT) M8449DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM105SB-271K-RC |
Description | FIXED IND 270UH 410MA 870 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Drum Core, Wirewound Inductor 410 mA 870mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM105SB-271K-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 870mOhm Max | |
Q @ Freq | 30 @ 796kHz | |
Frequency - Self Resonant | 5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.390" L x 0.390" W (9.90mm x 9.90mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥155.00000 | ¥155 |
| 10 | ¥126.60000 | ¥1,266 |
| 100 | ¥104.13000 | ¥10,413 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥90.82800 | ¥45,414 |
| 1,000 | ¥85.64500 | ¥85,645 |
| 1,500 | ¥82.75600 | ¥124,134 |
| 2,500 | ¥79.25520 | ¥198,138 |
| 3,500 | ¥77.03286 | ¥269,615 |
| 5,000 | ¥74.74620 | ¥373,731 |
| Unit Price without JCT: | ¥155.00000 |
|---|---|
| Unit Price with JCT: | ¥170.50000 |

