
PM1008S-1R0M-RC | |
---|---|
DigiKey Part Number | PM1008S-1R0M-RCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1008S-1R0M-RC |
Description | FIXED IND 1UH 3A 50 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 3 A 50mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1008S-1R0M-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 50mOhm Max | |
Q @ Freq | 35 @ 1MHz | |
Frequency - Self Resonant | 344MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.150" L x 0.150" W (3.81mm x 3.81mm) | |
Height - Seated (Max) | 0.108" (2.74mm) | |
Base Product Number |