
PM0603-56NJ-RC | |
|---|---|
DigiKey Part Number | 118-PM0603-56NJ-RCTR-ND - Tape & Reel (TR) 118-PM0603-56NJ-RCCT-ND - Cut Tape (CT) 118-PM0603-56NJ-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM0603-56NJ-RC |
Description | FIXED IND 56NH 600MA 310 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 56 nH Unshielded Drum Core, Wirewound Inductor 600 mA 310mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM0603-56NJ-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 310mOhm | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 1.9GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.065" L x 0.041" W (1.65mm x 1.05mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥60.00000 | ¥60 |
| 10 | ¥48.70000 | ¥487 |
| 100 | ¥40.00000 | ¥4,000 |
| 1,000 | ¥32.90000 | ¥32,900 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥29.97367 | ¥89,921 |
| 6,000 | ¥28.26450 | ¥169,587 |
| 9,000 | ¥27.31167 | ¥245,805 |
| 15,000 | ¥26.15773 | ¥392,366 |
| 21,000 | ¥25.42538 | ¥533,933 |
| 30,000 | ¥24.67190 | ¥740,157 |
| Unit Price without JCT: | ¥60.00000 |
|---|---|
| Unit Price with JCT: | ¥66.00000 |

