Direct

PEC12-2117F-N0024 | |
|---|---|
DigiKey Part Number | PEC12-2117F-N0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC12-2117F-N0024 |
Description | ENCODER MECH QUAD RGH ANG PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Right Angle |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type PCB, Through Hole |
Part Status Obsolete | Orientation Right Angle |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC12R-2117F-N0024 | Bourns Inc. | 0 | PEC12R-2117F-N0024-ND | ¥122.01583 | Direct |


