Direct



PEC11-4215K-S0024 | |
|---|---|
DigiKey Part Number | PEC11-4215K-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11-4215K-S0024 |
Description | ENCODER MECH QUAD VERT PC PIN |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Knurled End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Obsolete | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 24 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEC11R-4215K-S0024 | Bourns Inc. | 0 | PEC11R-4215K-S0024-ND | ¥377.00000 | Direct |


