PDV10-31P-104B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2,275
Unit Price: ¥238.00000
Datasheet
Image for PDV10-31P-104B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDV10-31P-104B

DigiKey Part Number
PDV10-31P-104B-ND
Manufacturer
Manufacturer Product Number
PDV10-31P-104B
Description
SLIDE POT 100K OHM 0.1W TOP 10MM
Customer Reference
Detailed Description
100 kOhms 0.1W, 1/10W Through Hole Slide Potentiometer Top Adjustment Type
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Adjustment Type
Top
Series
Fader Type
Standard
Packaging
Bulk
Travel Range
10mm
Part Status
Obsolete
Size / Dimension
Rectangular - 1.181" L x 0.154" W x 0.512" H (30.00mm x 3.90mm x 13.00mm)
Resistance
100 kOhms
Mounting Type
Through Hole
Power (Watts)
0.1W, 1/10W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTA2043-2010CIB104Bourns Inc.2,275118-PTA2043-2010CIB104-ND¥238.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes