Similar

P850-U260-WH | |
|---|---|
DigiKey Part Number | P850-U260-WHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P850-U260-WH |
Description | SURGE SUP TBU ETH 260MA 850VIMP |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 6-DFN (6.25x7.75) |
Datasheet | Datasheet |
Category | Applications Ethernet |
Manufacturer Bourns Inc. | Mounting Type Surface Mount |
Series | Package / Case 6-SMD, No Lead |
Packaging Tape & Reel (TR) | Supplier Device Package 6-DFN (6.25x7.75) |
Part Status Obsolete | Voltage - Working 425V |
Technology Internal Switch | Base Product Number |
Number of Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBU-DT085-300-WH | Bourns Inc. | 2,010 | TBU-DT085-300-WHCT-ND | ¥518.00000 | Similar |


