92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB68CA-Q

DigiKey Part Number
118-P6SMB68CA-QTR-ND - Tape & Reel (TR)
118-P6SMB68CA-QCT-ND - Cut Tape (CT)
118-P6SMB68CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB68CA-Q
Description
TVS DIODE 58.1VWM 92VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
92V Clamp 6.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
6.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,859
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥73.00000¥73
10¥59.30000¥593
100¥40.38000¥4,038
500¥31.57600¥15,788
1,000¥25.26000¥25,260
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000¥21.27167¥63,815
6,000¥20.93933¥125,636
9,000¥20.56544¥185,089
Manufacturers Standard Package
Unit Price without JCT:¥73.00000
Unit Price with JCT:¥80.30000