
NX90ABB | |
|---|---|
DigiKey Part Number | 118-NX90ABB-ND |
Manufacturer | |
Manufacturer Product Number | NX90ABB |
Description | TCO HIGH CURRENT 90C 28V 35A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Thermal Cutoff (TCO) AC DC 35 A 90°C (194°F) Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | NX90ABB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Breaker | |
Holding Temperature | - | |
Rated Functioning Temperature | 90°C (194°F) | |
Reset Temperature | 40°C (104°F) | |
Voltage Rating - DC | 28.0 | |
Current Rating (Amps) | 35 A | |
Approval Agency | cUL, TUV, UL | |
Maximum Temperature Limit | - | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥427.00000 | ¥427 |
| 5 | ¥354.00000 | ¥1,770 |
| 10 | ¥326.70000 | ¥3,267 |
| 50 | ¥271.08000 | ¥13,554 |
| 100 | ¥250.09000 | ¥25,009 |
| 250 | ¥224.69600 | ¥56,174 |
| 500 | ¥207.13000 | ¥103,565 |
| Unit Price without JCT: | ¥427.00000 |
|---|---|
| Unit Price with JCT: | ¥469.70000 |

