Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MF-RHT070-AP-17 | |
|---|---|
DigiKey Part Number | 118-MF-RHT070-AP-17TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MF-RHT070-AP-17 |
Description | PTC RESET FUSE 30V 700MA RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 700 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - Initial (Ri) (Min) 300 mOhms |
Manufacturer Bourns Inc. | Resistance - Post Trip (R1) (Max) 800 mOhms |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Active | Qualification AEC-Q200 |
Type Polymeric | Mounting Type Through Hole |
Voltage - Max 30V | Package / Case Radial, Disc |
Current - Hold (Ih) (Max) 700 mA | Size / Dimension 0.270" L x 0.118" W (6.86mm x 3.00mm) |
Current - Trip (It) 1.4 A | Height - Seated (Max) 0.425" (10.80mm) |
Current - Max 40 A | Lead Spacing 0.201" (5.10mm) |
Time to Trip 4 s | Approval Agency cUL, cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MF-RHT070-0-17 | Bourns Inc. | 0 | 118-MF-RHT070-0-17-ND | ¥55.38971 | Parametric Equivalent |
| MF-RHT070-2-17 | Bourns Inc. | 0 | 118-MF-RHT070-2-17TR-ND | ¥60.11700 | Parametric Equivalent |
| 0ZRN0070FF1E | Bel Fuse Inc. | 2,958 | 5923-0ZRN0070FF1E-ND | ¥150.00000 | Parametric Equivalent |
| 0ZRN0070FF2D | Bel Fuse Inc. | 0 | 0ZRN0070FF2D-ND | ¥58.95080 | Parametric Equivalent |
| AHRF070 | Littelfuse Inc. | 463 | AHRF070HF-ND | ¥121.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥56.64850 | ¥226,594 |
| Unit Price without JCT: | ¥56.64850 |
|---|---|
| Unit Price with JCT: | ¥62.31335 |





