Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1206 (3216 Metric), Concave
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-NSML260/6-2

DigiKey Part Number
118-MF-NSML260/6-2TR-ND - Tape & Reel (TR)
118-MF-NSML260/6-2CT-ND - Cut Tape (CT)
118-MF-NSML260/6-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MF-NSML260/6-2
Description
PTC RESET FUSE 6V 2.6A 1206
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2.6 A Ih Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2.6 A
Current - Trip (It)
5.2 A
Current - Max
50 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
4 mOhms
Resistance - Post Trip (R1) (Max)
30 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Size / Dimension
0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,118
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥171.00000¥171
5¥141.60000¥708
10¥130.60000¥1,306
50¥108.46000¥5,423
100¥100.06000¥10,006
250¥89.94000¥22,485
500¥82.94400¥41,472
1,000¥76.46500¥76,465
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥63.18380¥315,919
10,000¥58.13690¥581,369
15,000¥56.08767¥841,315
Manufacturers Standard Package
Unit Price without JCT:¥171.00000
Unit Price with JCT:¥188.10000