

MF-LS100 | |
---|---|
DigiKey Part Number | MF-LS100-ND |
Manufacturer | |
Manufacturer Product Number | MF-LS100 |
Description | PTC RESET FUSE 24V 1A STRAP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 24V 1 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 2.5 A | |
Current - Max | 100 A | |
Time to Trip | 7 s | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 260 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.866" L x 0.199" W (22.00mm x 5.05mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UR | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥124.00000 | ¥124 |
5 | ¥102.80000 | ¥514 |
10 | ¥94.80000 | ¥948 |
50 | ¥78.64000 | ¥3,932 |
100 | ¥72.56000 | ¥7,256 |
250 | ¥65.23200 | ¥16,308 |
500 | ¥60.16400 | ¥30,082 |
1,000 | ¥55.47000 | ¥55,470 |
5,000 | ¥45.85280 | ¥229,264 |
Unit Price without JCT: | ¥124.00000 |
---|---|
Unit Price with JCT: | ¥136.40000 |