Similar

FW20A47R0JA | |
|---|---|
DigiKey Part Number | FW20A47R0JACT-ND - Cut Tape (CT) FW20A47R0JATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW20A47R0JA |
Description | RES 47 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW20A47R0JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.236" Dia x 0.472" L (6.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FWFU2W47RJ | TE Connectivity Passive Product | 988 | 1712-FWFU2W47RJCT-ND | ¥53.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥93.00000 | ¥93 |
| 10 | ¥59.70000 | ¥597 |
| 25 | ¥50.72000 | ¥1,268 |
| 50 | ¥45.10000 | ¥2,255 |
| 100 | ¥40.30000 | ¥4,030 |
| 250 | ¥35.03200 | ¥8,758 |
| 500 | ¥31.73400 | ¥15,867 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥28.93300 | ¥28,933 |
| 2,000 | ¥26.55150 | ¥53,103 |
| 3,000 | ¥25.32833 | ¥75,985 |
| 5,000 | ¥23.94400 | ¥119,720 |
| 7,000 | ¥23.11900 | ¥161,833 |
| 10,000 | ¥22.31320 | ¥223,132 |
| Unit Price without JCT: | ¥93.00000 |
|---|---|
| Unit Price with JCT: | ¥102.30000 |


