FB73-110-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 3,903
Unit Price: ¥45.00000
Datasheet
Solid Free Hanging Ferrite Core ID 0.060" Dia (1.52mm) OD 0.153" Dia (3.88mm) Length 0.143" (3.63mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB73-110-RC

DigiKey Part Number
M8704-ND
Manufacturer
Manufacturer Product Number
FB73-110-RC
Description
FERRITE CORE SOLID 1.52MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.060" Dia (1.52mm) OD 0.153" Dia (3.88mm) Length 0.143" (3.63mm)
Datasheet
 Datasheet
EDA/CAD Models
FB73-110-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
73
Inner Dimension
0.060" Dia (1.52mm)
Outer Dimension
0.153" Dia (3.88mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.143" (3.63mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes