FB43-422-RC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 0
Unit Price: ¥111.00000
Datasheet
Solid Free Hanging Ferrite Core ID 0.070" Dia (1.77mm) OD 0.215" Dia (5.46mm) Length 0.462" (11.73mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB43-422-RC

DigiKey Part Number
M8705-ND
Manufacturer
Manufacturer Product Number
FB43-422-RC
Description
FERRITE CORE SOLID 1.77MM
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core ID 0.070" Dia (1.77mm) OD 0.215" Dia (5.46mm) Length 0.462" (11.73mm)
Datasheet
 Datasheet
EDA/CAD Models
FB43-422-RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Round
Design
Solid
Impedance @ Frequency
-
Material
43
Inner Dimension
0.070" Dia (1.77mm)
Outer Dimension
0.215" Dia (5.46mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.462" (11.73mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes