FB20009-3B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 193
Unit Price: ¥161.00000
Datasheet
440 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB20009-3B

DigiKey Part Number
M2093-ND
Manufacturer
Manufacturer Product Number
FB20009-3B
Description
FERRITE BEAD 440 OHM AXIAL 1LN
Customer Reference
Detailed Description
440 Ohms @ 100 MHz 1 Ferrite Bead Axial 5A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Filter Type
-
Number of Lines
1
Impedance @ Frequency
440 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
-
Ratings
-
Operating Temperature
-
Package / Case
Axial
Mounting Type
Through Hole
Height (Max)
-
Size / Dimension
0.236" Dia x 0.394" L (5.99mm x 10.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes