
CW201212-82NJ | |
|---|---|
DigiKey Part Number | 118-CW201212-82NJTR-ND - Tape & Reel (TR) 118-CW201212-82NJCT-ND - Cut Tape (CT) 118-CW201212-82NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-82NJ |
Description | FIXED IND 82NH 500MA 320 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 500 mA 320mOhm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-82NJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 320mOhm | |
Q @ Freq | 60 @ 500MHz | |
Frequency - Self Resonant | 1.35GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥35.70000 | ¥357 |
| 100 | ¥29.35000 | ¥2,935 |
| 1,000 | ¥24.13500 | ¥24,135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥22.75650 | ¥45,513 |
| 4,000 | ¥21.45750 | ¥85,830 |
| 6,000 | ¥20.73283 | ¥124,397 |
| 10,000 | ¥19.85540 | ¥198,554 |
| 14,000 | ¥19.29829 | ¥270,176 |
| 20,000 | ¥18.72520 | ¥374,504 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |

