
CW160808-22NJ | |
|---|---|
DigiKey Part Number | CW160808-22NJTR-ND - Tape & Reel (TR) CW160808-22NJCT-ND - Cut Tape (CT) CW160808-22NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW160808-22NJ |
Description | FIXED IND 22NH 700MA 190 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Drum Core, Wirewound Inductor 700 mA 190mOhm 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW160808-22NJ Models |
Category | DC Resistance (DCR) 190mOhm |
Mfr | Q @ Freq 35 @ 250MHz |
Series | Frequency - Self Resonant 3GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744761122A | Würth Elektronik | 2,507 | 732-14046-1-ND | ¥70.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥43.00000 | ¥43 |
| 10 | ¥34.90000 | ¥349 |
| 100 | ¥28.73000 | ¥2,873 |
| 1,000 | ¥23.62300 | ¥23,623 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥21.52100 | ¥64,563 |
| 6,000 | ¥20.29350 | ¥121,761 |
| 9,000 | ¥19.60856 | ¥176,477 |
| 15,000 | ¥18.77933 | ¥281,690 |
| 21,000 | ¥18.25286 | ¥383,310 |
| 30,000 | ¥17.71133 | ¥531,340 |
| Unit Price without JCT: | ¥43.00000 |
|---|---|
| Unit Price with JCT: | ¥47.30000 |


