2.2 nH Unshielded Wirewound Inductor 960 mA 70mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 nH Unshielded Wirewound Inductor 960 mA 70mOhm Max 0402 (1005 Metric)
CW105550A;0402(1005)-bottom

CW105550A-2N2D

DigiKey Part Number
CW105550A-2N2DTR-ND - Tape & Reel (TR)
CW105550A-2N2DCT-ND - Cut Tape (CT)
CW105550A-2N2DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CW105550A-2N2D
Description
FIXED IND 2.2NH 960MA 70 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 nH Unshielded Wirewound Inductor 960 mA 70mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CW105550A-2N2D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
18 @ 250MHz
Mfr
Frequency - Self Resonant
6GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402
Tolerance
±0.3nH
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.60mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
70mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥18.16570¥181,657
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1¥35.00000¥35
10¥27.10000¥271
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥35.00000
Unit Price with JCT:¥38.50000