2.2 µH Shielded Multilayer Inductor 750 mA 375mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CVH160808-2R2M

DigiKey Part Number
CVH160808-2R2MTR-ND - Tape & Reel (TR)
CVH160808-2R2MCT-ND - Cut Tape (CT)
CVH160808-2R2MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CVH160808-2R2M
Description
FIXED IND 2.2UH 750MA 375 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Multilayer Inductor 750 mA 375mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CVH160808-2R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
375mOhm Max
Mfr
Frequency - Self Resonant
50MHz
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
1 MHz
Part Status
Active
Mounting Type
Surface Mount
Type
Multilayer
Package / Case
0603 (1608 Metric)
Material - Core
Supplier Device Package
0603
Inductance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Height - Seated (Max)
0.037" (0.95mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,329
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥57.00000¥57
10¥46.90000¥469
100¥38.49000¥3,849
1,000¥31.65000¥31,650
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥28.14050¥112,562
8,000¥26.53713¥212,297
12,000¥25.64275¥307,713
20,000¥24.56005¥491,201
28,000¥23.87261¥668,433
40,000¥23.16560¥926,624
Manufacturers Standard Package
Unit Price without JCT:¥57.00000
Unit Price with JCT:¥62.70000