
CV300K10BL1 | |
|---|---|
DigiKey Part Number | 118-CV300K10BL1-ND |
Manufacturer | |
Manufacturer Product Number | CV300K10BL1 |
Description | VARISTOR 470V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 517 V |
Manufacturer Bourns Inc. | Current - Surge 2.5 kA |
Series | Energy 82J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 280 pF @ 1 kHz |
Maximum AC Volts 300 V | Operating Temperature -40°C ~ 85°C (TA) |
Maximum DC Volts 385 V | Mounting Type Through Hole |
Varistor Voltage (Min) 423 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 470 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥158.00000 | ¥158 |
| 10 | ¥113.20000 | ¥1,132 |
| 25 | ¥102.04000 | ¥2,551 |
| 100 | ¥89.69000 | ¥8,969 |
| 250 | ¥83.81200 | ¥20,953 |
| 500 | ¥80.26800 | ¥40,134 |
| 1,000 | ¥77.34900 | ¥77,349 |
| 2,500 | ¥74.26920 | ¥185,673 |
| 5,000 | ¥72.41240 | ¥362,062 |
| Unit Price without JCT: | ¥158.00000 |
|---|---|
| Unit Price with JCT: | ¥173.80000 |

