3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CST0612-FC-R003E

DigiKey Part Number
118-CST0612-FC-R003ETR-ND - Tape & Reel (TR)
118-CST0612-FC-R003ECT-ND - Cut Tape (CT)
118-CST0612-FC-R003EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CST0612-FC-R003E
Description
RESMETALSTRIP 4T 0612 R003 1% 1W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.065" W (3.05mm x 1.65mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,068
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥209.00000¥209
10¥137.00000¥1,370
25¥117.44000¥2,936
50¥105.16000¥5,258
100¥94.71000¥9,471
250¥83.24000¥20,810
500¥76.06800¥38,034
1,000¥69.97000¥69,970
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥60.38975¥241,559
8,000¥56.65275¥453,222
12,000¥54.73367¥656,804
20,000¥52.56290¥1,051,258
28,000¥51.83389¥1,451,349
Manufacturers Standard Package
Unit Price without JCT:¥209.00000
Unit Price with JCT:¥229.90000