
CRT0805-BW-1202ELF | |
|---|---|
DigiKey Part Number | 118-CRT0805-BW-1202ELFTR-ND - Tape & Reel (TR) 118-CRT0805-BW-1202ELFCT-ND - Cut Tape (CT) 118-CRT0805-BW-1202ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0805-BW-1202ELF |
Description | RES SMD 12K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0805-BW-1202ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB123V | Panasonic Industry | 20,000 | P12KBFCT-ND | ¥76.00000 | Similar |
| ERA-6ARW123V | Panasonic Industry | 515 | 10-ERA-6ARW123VCT-ND | ¥91.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥189.00000 | ¥189 |
| 10 | ¥123.50000 | ¥1,235 |
| 25 | ¥105.64000 | ¥2,641 |
| 50 | ¥94.46000 | ¥4,723 |
| 100 | ¥84.99000 | ¥8,499 |
| 250 | ¥74.59600 | ¥18,649 |
| 500 | ¥68.09000 | ¥34,045 |
| 1,000 | ¥62.56100 | ¥62,561 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥52.71940 | ¥263,597 |
| 10,000 | ¥49.50370 | ¥495,037 |
| 15,000 | ¥47.85227 | ¥717,784 |
| 25,000 | ¥45.98476 | ¥1,149,619 |
| 35,000 | ¥45.70103 | ¥1,599,536 |
| Unit Price without JCT: | ¥189.00000 |
|---|---|
| Unit Price with JCT: | ¥207.90000 |

