
CRT0603-BX-5761ELF | |
|---|---|
DigiKey Part Number | CRT0603-BX-5761ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRT0603-BX-5761ELF |
Description | RES SMD 5.76KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.76 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CRT0603-BX-5761ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥39.78380 | ¥198,919 |
| Unit Price without JCT: | ¥39.78380 |
|---|---|
| Unit Price with JCT: | ¥43.76218 |

