CRM1206QFW-1R00ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512QFX-1003ELF

DigiKey Part Number
118-CRM2512QFX-1003ELFTR-ND - Tape & Reel (TR)
118-CRM2512QFX-1003ELFCT-ND - Cut Tape (CT)
118-CRM2512QFX-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512QFX-1003ELF
Description
RES CHIP 2512 100K 1% 2W TC100
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
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
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 2,213
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥92.00000¥92
10¥54.70000¥547
25¥45.88000¥1,147
50¥41.10000¥2,055
100¥36.66000¥3,666
250¥33.22800¥8,307
500¥30.93600¥15,468
1,000¥29.11200¥29,112
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥26.50750¥106,030
8,000¥24.28738¥194,299
12,000¥24.03283¥288,394
20,000¥23.93045¥478,609
28,000¥23.70557¥663,756
40,000¥23.64565¥945,826
Manufacturers Standard Package
Unit Price without JCT:¥92.00000
Unit Price with JCT:¥101.20000