
CRM2512-FX-R910ELF | |
---|---|
DigiKey Part Number | CRM2512-FX-R910ELFTR-ND - Tape & Reel (TR) CRM2512-FX-R910ELFCT-ND - Cut Tape (CT) CRM2512-FX-R910ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R910ELF |
Description | RES 0.91 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R910ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥91.00000 | ¥91 |
10 | ¥57.90000 | ¥579 |
25 | ¥49.24000 | ¥1,231 |
50 | ¥43.80000 | ¥2,190 |
100 | ¥39.13000 | ¥3,913 |
250 | ¥34.03200 | ¥8,508 |
500 | ¥30.83200 | ¥15,416 |
1,000 | ¥28.11400 | ¥28,114 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ¥23.84175 | ¥95,367 |
8,000 | ¥22.17450 | ¥177,396 |
12,000 | ¥21.31817 | ¥255,818 |
20,000 | ¥20.34955 | ¥406,991 |
28,000 | ¥19.77236 | ¥553,626 |
40,000 | ¥19.20855 | ¥768,342 |
48,000 | ¥18.93819 | ¥909,033 |
Unit Price without JCT: | ¥91.00000 |
---|---|
Unit Price with JCT: | ¥100.10000 |