
CRM1206QJW-103ELF | |
|---|---|
DigiKey Part Number | 118-CRM1206QJW-103ELFTR-ND - Tape & Reel (TR) 118-CRM1206QJW-103ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRM1206QJW-103ELF |
Description | RES CHIP 1206 10K 5% 1/2W TC200 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30.00000 | ¥30 |
| 10 | ¥15.00000 | ¥150 |
| 25 | ¥11.68000 | ¥292 |
| 50 | ¥9.88000 | ¥494 |
| 100 | ¥8.44000 | ¥844 |
| 250 | ¥7.01200 | ¥1,753 |
| 500 | ¥6.19200 | ¥3,096 |
| 1,000 | ¥5.54100 | ¥5,541 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥4.33520 | ¥21,676 |
| Unit Price without JCT: | ¥30.00000 |
|---|---|
| Unit Price with JCT: | ¥33.00000 |

