
CRM1206-FX-R330ELF | |
|---|---|
DigiKey Part Number | CRM1206-FX-R330ELFTR-ND - Tape & Reel (TR) CRM1206-FX-R330ELFCT-ND - Cut Tape (CT) CRM1206-FX-R330ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM1206-FX-R330ELF |
Description | RES 0.33 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM1206-FX-R330ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥26.40000 | ¥264 |
| 25 | ¥21.28000 | ¥532 |
| 50 | ¥18.48000 | ¥924 |
| 100 | ¥16.22000 | ¥1,622 |
| 250 | ¥13.95200 | ¥3,488 |
| 500 | ¥12.64200 | ¥6,321 |
| 1,000 | ¥10.82500 | ¥10,825 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥9.94080 | ¥49,704 |
| 10,000 | ¥9.45580 | ¥94,558 |
| 15,000 | ¥9.21953 | ¥138,293 |
| 25,000 | ¥8.96328 | ¥224,082 |
| 35,000 | ¥8.91406 | ¥311,992 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

