910 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM0805-FX-R910ELF

DigiKey Part Number
118-CRM0805-FX-R910ELFTR-ND - Tape & Reel (TR)
118-CRM0805-FX-R910ELFCT-ND - Cut Tape (CT)
118-CRM0805-FX-R910ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM0805-FX-R910ELF
Description
RES 0.91 OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM0805-FX-R910ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,092
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥32.00000¥32
10¥19.90000¥199
25¥16.72000¥418
50¥14.76000¥738
100¥13.05000¥1,305
250¥11.20800¥2,802
500¥10.04200¥5,021
1,000¥9.05100¥9,051
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥7.28860¥36,443
10,000¥6.71190¥67,119
15,000¥6.41547¥96,232
25,000¥6.08020¥152,005
35,000¥5.88046¥205,816
50,000¥5.68524¥284,262
60,000¥5.59165¥335,499
120,000¥5.27038¥632,446
125,000¥5.25304¥656,630
Manufacturers Standard Package
Unit Price without JCT:¥32.00000
Unit Price with JCT:¥35.20000