390 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL2010-FW-R390ELF

DigiKey Part Number
118-CRL2010-FW-R390ELFTR-ND - Tape & Reel (TR)
118-CRL2010-FW-R390ELFCT-ND - Cut Tape (CT)
118-CRL2010-FW-R390ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL2010-FW-R390ELF
Description
RES 0.39 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
390 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL2010-FW-R390ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
2010 (5025 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Resistance
Height - Seated (Max)
0.028" (0.70mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,643
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥91.00000¥91
10¥53.00000¥530
25¥44.40000¥1,110
50¥39.48000¥1,974
100¥35.55000¥3,555
250¥31.56000¥7,890
500¥29.26200¥14,631
1,000¥27.43200¥27,432
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥24.82225¥99,289
8,000¥23.90138¥191,211
12,000¥23.45242¥281,429
20,000¥22.96545¥459,309
28,000¥22.68664¥635,226
40,000¥22.42263¥896,905
Manufacturers Standard Package
Unit Price without JCT:¥91.00000
Unit Price with JCT:¥100.10000