
CRL0603-FW-R300ELF | |
|---|---|
DigiKey Part Number | CRL0603-FW-R300ELFTR-ND - Tape & Reel (TR) CRL0603-FW-R300ELFCT-ND - Cut Tape (CT) CRL0603-FW-R300ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0603-FW-R300ELF |
Description | RES 0.3 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-FW-R300ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥20.20000 | ¥202 |
| 25 | ¥16.24000 | ¥406 |
| 50 | ¥13.90000 | ¥695 |
| 100 | ¥12.09000 | ¥1,209 |
| 250 | ¥8.77600 | ¥2,194 |
| 500 | ¥7.16600 | ¥3,583 |
| 1,000 | ¥6.20000 | ¥6,200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥6.03360 | ¥30,168 |
| 10,000 | ¥5.80460 | ¥58,046 |
| 15,000 | ¥5.77667 | ¥86,650 |
| 25,000 | ¥5.74464 | ¥143,616 |
| 35,000 | ¥5.72546 | ¥200,391 |
| 50,000 | ¥5.70658 | ¥285,329 |
| 60,000 | ¥5.69747 | ¥341,848 |
| 120,000 | ¥5.66605 | ¥679,926 |
| 125,000 | ¥5.66434 | ¥708,042 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

