
CRE2512-FZ-R002E-3 | |
|---|---|
DigiKey Part Number | CRE2512-FZ-R002E-3TR-ND - Tape & Reel (TR) CRE2512-FZ-R002E-3CT-ND - Cut Tape (CT) CRE2512-FZ-R002E-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRE2512-FZ-R002E-3 |
Description | RES 0.002 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRE2512-FZ-R002E-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.254" L x 0.132" W (6.45mm x 3.35mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥119.00000 | ¥119 |
| 10 | ¥76.80000 | ¥768 |
| 25 | ¥65.48000 | ¥1,637 |
| 50 | ¥58.32000 | ¥2,916 |
| 100 | ¥52.23000 | ¥5,223 |
| 250 | ¥45.56000 | ¥11,390 |
| 500 | ¥41.38400 | ¥20,692 |
| 1,000 | ¥37.83100 | ¥37,831 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥32.24900 | ¥128,996 |
| 8,000 | ¥30.07088 | ¥240,567 |
| 12,000 | ¥28.95233 | ¥347,428 |
| 20,000 | ¥27.68695 | ¥553,739 |
| 28,000 | ¥26.93314 | ¥754,128 |
| 40,000 | ¥26.19665 | ¥1,047,866 |
| 48,000 | ¥25.91696 | ¥1,244,014 |
| Unit Price without JCT: | ¥119.00000 |
|---|---|
| Unit Price with JCT: | ¥130.90000 |

