
CR1206-FX-3160ELF | |
|---|---|
DigiKey Part Number | CR1206-FX-3160ELFTR-ND - Tape & Reel (TR) CR1206-FX-3160ELFCT-ND - Cut Tape (CT) CR1206-FX-3160ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-3160ELF |
Description | RES SMD 316 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 316 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-3160ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥8.00000 | ¥80 |
| 25 | ¥6.00000 | ¥150 |
| 50 | ¥4.96000 | ¥248 |
| 100 | ¥4.12000 | ¥412 |
| 250 | ¥3.30400 | ¥826 |
| 500 | ¥2.83600 | ¥1,418 |
| 1,000 | ¥2.46600 | ¥2,466 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.87920 | ¥9,396 |
| 10,000 | ¥1.70940 | ¥17,094 |
| 15,000 | ¥1.62660 | ¥24,399 |
| 25,000 | ¥1.53708 | ¥38,427 |
| 35,000 | ¥1.48589 | ¥52,006 |
| 50,000 | ¥1.43748 | ¥71,874 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

