
CR1206-FX-1822ELF | |
---|---|
DigiKey Part Number | 118-CR1206-FX-1822ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-1822ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-1822ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-1822ELF |
Description | RES SMD 18.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-1822ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥7.20000 | ¥72 |
25 | ¥5.40000 | ¥135 |
50 | ¥4.46000 | ¥223 |
100 | ¥3.72000 | ¥372 |
250 | ¥2.98400 | ¥746 |
500 | ¥2.56000 | ¥1,280 |
1,000 | ¥2.22700 | ¥2,227 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.56500 | ¥7,825 |
10,000 | ¥1.37720 | ¥13,772 |
15,000 | ¥1.28407 | ¥19,261 |
25,000 | ¥1.19068 | ¥29,767 |
35,000 | ¥1.01803 | ¥35,631 |
50,000 | ¥0.92448 | ¥46,224 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |