
CR0805-JW-750ELF | |
---|---|
DigiKey Part Number | CR0805-JW-750ELFTR-ND - Tape & Reel (TR) CR0805-JW-750ELFCT-ND - Cut Tape (CT) CR0805-JW-750ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-750ELF |
Description | RES SMD 75 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-750ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.90000 | ¥49 |
25 | ¥3.68000 | ¥92 |
50 | ¥3.00000 | ¥150 |
100 | ¥2.43000 | ¥243 |
250 | ¥1.85600 | ¥464 |
500 | ¥1.61600 | ¥808 |
1,000 | ¥1.38100 | ¥1,381 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥0.53800 | ¥2,690 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |