
CR0805-JW-475ELF | |
---|---|
DigiKey Part Number | 118-CR0805-JW-475ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-475ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-475ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-475ELF |
Description | RES SMD 4.7M OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 MOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-475ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.90000 | ¥49 |
25 | ¥3.68000 | ¥92 |
50 | ¥3.00000 | ¥150 |
100 | ¥2.43000 | ¥243 |
250 | ¥1.91600 | ¥479 |
500 | ¥1.61600 | ¥808 |
1,000 | ¥1.34400 | ¥1,344 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥0.86840 | ¥4,342 |
10,000 | ¥0.52580 | ¥5,258 |
15,000 | ¥0.47513 | ¥7,127 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |