
PWR163S-25-3300FE | |
---|---|
DigiKey Part Number | 118-PWR163S-25-3300FETR-ND - Tape & Reel (TR) 118-PWR163S-25-3300FECT-ND - Cut Tape (CT) 118-PWR163S-25-3300FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-3300FE |
Description | RES SMD 330 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-3300FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥851.00000 | ¥851 |
10 | ¥577.80000 | ¥5,778 |
25 | ¥503.96000 | ¥12,599 |
50 | ¥457.70000 | ¥22,885 |
100 | ¥418.38000 | ¥41,838 |
250 | ¥375.31600 | ¥93,829 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ¥296.12600 | ¥148,063 |
1,000 | ¥286.29700 | ¥286,297 |
Unit Price without JCT: | ¥851.00000 |
---|---|
Unit Price with JCT: | ¥936.10000 |