Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0603AFX-4642EAS | |
|---|---|
DigiKey Part Number | 118-CR0603AFX-4642EASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603AFX-4642EAS |
Description | CR0603AFX-4642EAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 46.4 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Power (Watts) | Height - Seated (Max) 0.022" (0.55mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0603FR-0746K4L | YAGEO | 0 | AF0603FR-0746K4L-ND | ¥1.46020 | Parametric Equivalent |
| ERJ-S03D4642V | Panasonic Industry | 0 | ERJ-S03D4642V-ND | ¥7.35180 | Parametric Equivalent |
| ERJ-S03F4642V | Panasonic Industry | 0 | ERJ-S03F4642V-ND | ¥6.53800 | Parametric Equivalent |
| ERJ-U03D4642V | Panasonic Industry | 0 | ERJ-U03D4642V-ND | ¥5.23160 | Parametric Equivalent |
| ERJ-U03F4642V | Panasonic Industry | 0 | 10-ERJ-U03F4642VTR-ND | ¥3.03860 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ¥0.90916 | ¥22,729 |
| Unit Price without JCT: | ¥0.90916 |
|---|---|
| Unit Price with JCT: | ¥1.00008 |






