
CR0603-J/-2R4ELF | |
|---|---|
DigiKey Part Number | CR0603-J/-2R4ELFTR-ND - Tape & Reel (TR) CR0603-J/-2R4ELFCT-ND - Cut Tape (CT) CR0603-J/-2R4ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-J/-2R4ELF |
Description | RES SMD 2.4 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-J/-2R4ELF Models |
Category | Features Moisture Resistant |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ¥0.36268 | ¥9,067 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.80000 | ¥38 |
| 25 | ¥2.84000 | ¥71 |
| 50 | ¥2.26000 | ¥113 |
| 100 | ¥1.84000 | ¥184 |
| 250 | ¥1.42400 | ¥356 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.30000 | ¥33 |
| 50 | ¥2.02000 | ¥101 |
| 100 | ¥1.68000 | ¥168 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

