Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0603-FX-90R9EPF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-90R9EPFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-90R9EPF |
Description | CAP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 90.9 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0790R9L | YAGEO | 3,700 | 13-AC0603FR-0790R9LCT-ND | ¥17.00000 | Parametric Equivalent |
| CRCW060390R9FKEAC | Vishay Dale | 0 | 541-5593-2-ND | ¥0.69477 | Parametric Equivalent |
| CRCW060390R9FKEBC | Vishay Dale | 0 | CRCW060390R9FKEBC-ND | ¥0.69477 | Parametric Equivalent |
| ERJ-3EKF90R9V | Panasonic Industry | 42,171 | P90.9HCT-ND | ¥17.00000 | Parametric Equivalent |
| RC0603FR-1090R9L | YAGEO | 0 | 13-RC0603FR-1090R9L-ND | ¥0.58450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25,000 | ¥0.74948 | ¥18,737 |
| Unit Price without JCT: | ¥0.74948 |
|---|---|
| Unit Price with JCT: | ¥0.82443 |







