
CR0603-FX-2101ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-2101ELFTR-ND - Tape & Reel (TR) CR0603-FX-2101ELFCT-ND - Cut Tape (CT) CR0603-FX-2101ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-2101ELF |
Description | RES SMD 2.1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-2101ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.50000 | ¥45 |
| 25 | ¥3.32000 | ¥83 |
| 50 | ¥2.66000 | ¥133 |
| 100 | ¥2.16000 | ¥216 |
| 250 | ¥1.66800 | ¥417 |
| 500 | ¥1.39600 | ¥698 |
| 1,000 | ¥1.18300 | ¥1,183 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.84480 | ¥4,224 |
| 10,000 | ¥0.74770 | ¥7,477 |
| 15,000 | ¥0.70040 | ¥10,506 |
| 25,000 | ¥0.64940 | ¥16,235 |
| 35,000 | ¥0.62020 | ¥21,707 |
| 50,000 | ¥0.59266 | ¥29,633 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

