
CR0603-FX-1652ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-1652ELFTR-ND - Tape & Reel (TR) CR0603-FX-1652ELFCT-ND - Cut Tape (CT) CR0603-FX-1652ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1652ELF |
Description | RES SMD 16.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1652ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.80000 | ¥38 |
| 25 | ¥2.84000 | ¥71 |
| 50 | ¥2.26000 | ¥113 |
| 100 | ¥1.83000 | ¥183 |
| 250 | ¥1.40800 | ¥352 |
| 500 | ¥1.17400 | ¥587 |
| 1,000 | ¥0.98500 | ¥985 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥0.69260 | ¥3,463 |
| 10,000 | ¥0.60860 | ¥6,086 |
| 15,000 | ¥0.56767 | ¥8,515 |
| 25,000 | ¥0.52348 | ¥13,087 |
| 35,000 | ¥0.49831 | ¥17,441 |
| 50,000 | ¥0.47450 | ¥23,725 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

