49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402AFX-4992GAS

DigiKey Part Number
118-CR0402AFX-4992GASTR-ND - Tape & Reel (TR)
118-CR0402AFX-4992GASCT-ND - Cut Tape (CT)
118-CR0402AFX-4992GASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402AFX-4992GAS
Description
RESA-AS 0402 49K9 1% 63MW TC100
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402AFX-4992GAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.00000¥50
25¥3.64000¥91
50¥2.96000¥148
100¥2.43000¥243
250¥1.88800¥472
500¥1.58600¥793
1,000¥1.34900¥1,349
5,000¥0.97580¥4,879
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.86800¥8,680
20,000¥0.78255¥15,651
30,000¥0.74103¥22,231
50,000¥0.69606¥34,803
70,000¥0.67033¥46,923
100,000¥0.64603¥64,603
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000