
CR0402-JW-2R0GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-2R0GLFTR-ND - Tape & Reel (TR) CR0402-JW-2R0GLFCT-ND - Cut Tape (CT) CR0402-JW-2R0GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-2R0GLF |
Description | RES SMD 2 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-2R0GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.70000 | ¥37 |
| 25 | ¥2.60000 | ¥65 |
| 50 | ¥2.10000 | ¥105 |
| 100 | ¥1.68000 | ¥168 |
| 250 | ¥1.28400 | ¥321 |
| 500 | ¥1.06400 | ¥532 |
| 1,000 | ¥0.88900 | ¥889 |
| 5,000 | ¥0.61960 | ¥3,098 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.54190 | ¥5,419 |
| 20,000 | ¥0.48055 | ¥9,611 |
| 30,000 | ¥0.45077 | ¥13,523 |
| 50,000 | ¥0.41856 | ¥20,928 |
| 70,000 | ¥0.40013 | ¥28,009 |
| 100,000 | ¥0.38276 | ¥38,276 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

