
CR0402-J/-6R8GLF | |
|---|---|
DigiKey Part Number | CR0402-J/-6R8GLFTR-ND - Tape & Reel (TR) CR0402-J/-6R8GLFCT-ND - Cut Tape (CT) CR0402-J/-6R8GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-J/-6R8GLF |
Description | RES SMD 6.8 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-J/-6R8GLF Models |
Category | Temperature Coefficient -250/ +500ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥3.50000 | ¥35 |
| 25 | ¥2.52000 | ¥63 |
| 50 | ¥2.00000 | ¥100 |
| 100 | ¥1.60000 | ¥160 |
| 250 | ¥1.22400 | ¥306 |
| 500 | ¥1.01000 | ¥505 |
| 1,000 | ¥0.84600 | ¥846 |
| 5,000 | ¥0.58600 | ¥2,930 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.51170 | ¥5,117 |
| 20,000 | ¥0.45275 | ¥9,055 |
| 30,000 | ¥0.42420 | ¥12,726 |
| 50,000 | ¥0.39330 | ¥19,665 |
| 70,000 | ¥0.37566 | ¥26,296 |
| 100,000 | ¥0.35898 | ¥35,898 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

