1.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-J/-1R2GLF

DigiKey Part Number
CR0402-J/-1R2GLFTR-ND - Tape & Reel (TR)
CR0402-J/-1R2GLFCT-ND - Cut Tape (CT)
CR0402-J/-1R2GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-J/-1R2GLF
Description
RES SMD 1.2 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-J/-1R2GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
-250/ +500ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,280
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000¥0.20775¥4,155
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥3.30000¥33
25¥2.40000¥60
50¥1.90000¥95
100¥1.51000¥151
250¥1.13600¥284
500¥0.77400¥387
1,000¥0.67500¥675
5,000¥0.55300¥2,765
Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥2.50000¥25
50¥1.52000¥76
100¥1.25000¥125
500¥0.81400¥407
1,000¥0.69000¥690
5,000¥0.48900¥2,445
* All Digi-Reel orders will add a ¥800 reeling fee.
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000